| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F35PC L/C |
| SKU: | AAOMS27467T25F35PC L/C |
MS27467T25F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, exemplifying top-tier engineering for rugged environments, boast a maximum operating temperature of 200°C and a minimum of -65°C, ensuring reliable performance in extreme conditions. With up to 128 contacts housed in an insert and available in various shell sizes and insert arrangements, these connectors offer versatility and efficiency. Featuring high-strength aluminum shells with a range of plating options, including RoHS-compliant finishes, they guarantee durability and compliance. Suitable for military and industrial applications, the connectors come in front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to diverse connectivity needs. Please note that this assembly does not ship with contacts.