MS27467T25F35PD

Heilind Number:AAOMS27467T25F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F35PD
SKU:AAOMS27467T25F35PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 gold-plated contacts in a straight plug configuration. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. Made of high-strength aluminum with electroless nickel plating, they provide durability and corrosion resistance. Meeting military specification MIL-DTL-38999 I, these circular connectors are ideal for aerospace, defense, and industrial use, offering reliable connectivity in demanding settings.