| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F35SA L/C |
| SKU: | AAOMS27467T25F35SA L/C |
MS27467T25F35SA L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series I connector assembly, designated as MS27467T25F35SA, offers unparalleled durability and performance in harsh environments. Featuring a straight plug design with bayonet coupling, it is meticulously crafted from high-strength aluminum for long-lasting reliability. With up to 128 contacts accommodated in the insert, this connector ensures seamless connectivity. Its environmental sealing and wide operating temperature range of -65°C to 200°C make it ideal for a range of applications. Available in a variety of plating options, including electroless nickel, it guarantees optimal conductivity. Please note that this assembly does not ship with contacts, providing flexibility for customization and specific requirements.