MS27467T25F35SD

Heilind Number:AAOMS27467T25F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F35SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F35SD
SKU:AAOMS27467T25F35SD

Detailed Description

The MIL-DTL-38999 Series I connectors boast a rugged design with up to 128 contacts, making them ideal for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Constructed with high-strength aluminum shells and available in various plating options, including RoHS certified finishes, they guarantee durability and compliance. Utilizing M39029 rear release crimp contacts, these connectors are designed for secure and efficient connections. Suitable for military and industrial applications, the MIL-DTL-38999 Series I connectors are a dependable choice for demanding environments.