| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F35S L/C |
| SKU: | AAOMS27467T25F35S L/C |
MS27467T25F35S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer rugged and reliable connectivity in harsh environments, featuring up to 128 contacts in a single insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for military and industrial applications where durability is essential. Available in various mounting options, including front and rear wall mount and jam nut receptacles, they ensure secure installations. Constructed with high-strength aluminum shells and offering multiple plating options, they guarantee excellent conductivity and longevity. Please note that this assembly does not ship with contacts.