MS27467T25F37PD

Heilind Number:AAOMS27467T25F37PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F37PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F37PD
SKU:AAOMS27467T25F37PD

Detailed Description

The MIL-DTL-38999 Series I connectors offer high performance in harsh environments, with up to 128 contacts housed in a sealed insert. Featuring a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure durability and reliability. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide versatility for different mounting requirements. Suitable for military and industrial use, they are designed for 500 mating cycles and offer excellent conductivity.