MS27467T25F37SB

Heilind Number:AAOMS27467T25F37SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F37SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F37SB
SKU:AAOMS27467T25F37SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. These connectors utilize M39029 rear release crimp contacts in various sizes and are available in 9 shell sizes and 52 insert arrangements. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they ensure durability and conductivity. Ideal for military and aerospace applications, these connectors are environmentally sealed and provide secure, conductive connections in demanding settings.