MS27467T25F37SC

Heilind Number:AAOMS27467T25F37SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F37SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F37SC
SKU:AAOMS27467T25F37SC

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, this connector family ensures secure installations. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. Utilizing M39029 rear release crimp contacts, they provide reliable connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and available in various plating options, including RoHS compliant finishes, these connectors guarantee durability and performance. Perfect for military and industrial use, they meet stringent MIL-DTL-38999 I specifications.