MS27467T25F43H

Heilind Number:AAOMS27467T25F43H
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F43H
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F43H
SKU:AAOMS27467T25F43H

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. These connectors, with front wall mount, rear wall mount, and jam nut receptacles, are designed for harsh environments, boasting high-strength aluminum shells with options for different plating finishes. Certified for RoHS compliance, they are ideal for military and industrial applications requiring durable and high-performance electrical connections.