MS27467T25F43HD

Heilind Number:AAOMS27467T25F43HD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F43HD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F43HD
SKU:AAOMS27467T25F43HD

Detailed Description

The MIL-DTL-38999 Series I connectors offer a robust solution for demanding environments, featuring up to 128 contacts in an environmentally sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. The high strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring durability and compliance with RoHS regulations. With options for front and rear wall mount and jam nut receptacles, as well as RFI grounding plugs, these connectors provide versatility for different installation requirements. Trusted for their performance and durability, the MIL-DTL-38999 Series I connectors are ideal for military, aerospace, and other harsh environment applications.