| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F43PA L/C |
| SKU: | AAOMS27467T25F43PA L/C |
MS27467T25F43PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically model MS27467T25F43PALC, are designed for demanding environments, offering up to 128 contacts in a single insert. With front wall mount, rear wall mount, and jam nut receptacles, these connectors provide versatile installation options. Meeting military specification MIL-DTL-38999 I, they ensure rugged performance with a wide operating temperature range of -65°C to 200°C. Featuring high strength aluminum shells with electroless nickel plating, they guarantee durability and conductivity. Please note that this assembly does not ship with contacts. Perfect for applications where reliable and robust connectivity is essential.