| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F43S L/C |
| SKU: | AAOMS27467T25F43S L/C |
MS27467T25F43S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with their robust construction and versatile design, offer reliable connectivity in harsh environments. Featuring up to 128 contacts in a sealed insert, these connectors ensure secure electrical connections in military and industrial applications. With a wide operating temperature range of -65 °C to 200 °C and various shell sizes and insert arrangements available, they can accommodate different connectivity needs. Constructed with high-strength aluminum shells and offering plating options such as electroless nickel, these connectors prioritize durability and performance. Please note that this assembly does not ship with contacts.