MS27467T25F46A

Heilind Number:AAOMS27467T25F46A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F46A
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F46A
SKU:AAOMS27467T25F46A

Detailed Description

MIL-DTL-38999 Series I connectors offer a robust solution with up to 128 contacts housed within an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range of -65°C to 200°C, they are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Offering RoHS certified cadmium-free finishes, these connectors ensure reliable performance in critical military and industrial settings.