MS27467T25F46HB

Heilind Number:AAOMS27467T25F46HB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F46HB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F46HB
SKU:AAOMS27467T25F46HB

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with up to 128 contacts in an insert. These connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With an operating temperature range from -65°C to 200°C, they are ideal for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes, including coax and twinax. The high strength aluminum shells come in a range of plating options, from cadmium to electroless nickel, ensuring durability and longevity. RoHS certified finishes are also available, making them environmentally friendly. Suitable for military and industrial use, these connectors provide secure and efficient electrical connections in even the harshest conditions.