| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F46PC L/C |
| SKU: | AAOMS27467T25F46PC L/C |
MS27467T25F46PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a straight plug configuration, offer reliable electrical connectivity in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure and durable performance. Operating efficiently in temperatures ranging from -65°C to 200°C, they are suitable for military and aerospace applications. Made of high strength aluminum with various plating options, including RoHS certified finishes, they guarantee conductivity and environmental resistance. Please note that this assembly does not ship with contacts.