| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F46P L/C |
| SKU: | AAOMS27467T25F46P L/C |
MS27467T25F46P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors ( MS27467T25F46P L/C) offer robust and reliable connectivity in harsh environments, featuring up to 128 contacts within an insert for high-density applications. With environmental sealing and a wide operating temperature range from -65°C to 200°C, these connectors ensure optimal performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax configurations. The connector family includes front and rear wall mount options, as well as jam nut receptacles, all boasting RFI grounding plugs for enhanced signal integrity. Constructed with high-strength aluminum shells and offered in a range of plating options such as electroless nickel and cadmium-free finishes, these connectors ensure durability and compliance with stringent standards. Ideal for military and industrial applications, the MIL-DTL-38999 Series I connectors deliver robust connectivity in demanding environments. Please note that this assembly does not ship with contacts.