MS27467T25F46SA

Heilind Number:AAOMS27467T25F46SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F46SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F46SA
SKU:AAOMS27467T25F46SA

Detailed Description

MIL-DTL-38999 Series I connectors deliver robust performance in harsh environments, featuring up to 128 contacts enclosed in a sealed insert. With an impressive operating range from -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with a selection of plating options, including cadmium-free finishes. They are ideal for military and aerospace applications, ensuring secure and high-quality electrical connections. The connectors, compliant with RoHS standards, boast a rugged construction and efficient performance, making them essential components for demanding environments.