| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F46SB L/C |
| SKU: | AAOMS27467T25F46SB L/C |
MS27467T25F46SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount, as well as jam nut receptacles, they are versatile for a wide range of applications. Utilizing M39029 rear release crimp contacts in multiple sizes, they ensure secure and reliable connections. Made of high-strength aluminum shells with different plating options available, these connectors meet stringent military specifications for durability. Please note, this assembly does not ship with contacts.