MS27467T25F46SC

Heilind Number:AAOMS27467T25F46SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F46SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F46SC
SKU:AAOMS27467T25F46SC

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. These connectors come in high-strength aluminum shells with options for RoHS-certified finishes, including cadmium-free coatings. Offering reliability with gold-plated contacts and bayonet coupling, they ensure secure connections in demanding conditions. Suitable for military and industrial use, they provide conductivity, ingress protection, and durability with a service life of 500 cycles. Ideal for wall and jam nut mounting receptacles and plugs, they meet stringent MIL-DTL-38999 I specifications for performance and reliability.