MS27467T25F46SD

Heilind Number:AAOMS27467T25F46SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F46SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F46SD
SKU:AAOMS27467T25F46SD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, ensuring reliable performance in harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, this connector family caters to diverse applications. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for both extreme cold and hot conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells and offering multiple plating options, such as cadmium-free finishes, they meet stringent quality standards. RoHS compliant and designed for 500 mating cycles, these connectors ensure long-lasting and secure electrical connections in demanding environments.