| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F46S L/C |
| SKU: | AAOMS27467T25F46S L/C |
MS27467T25F46S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, specifically the MS27467 model, are engineered for high-reliability electrical connections in demanding environments. With a straight plug design and bayonet coupling, they ensure secure mating in military and aerospace applications. Featuring 46 female socket contacts, these connectors offer versatile connectivity options. Constructed with aluminum shells and electroless nickel plating, they provide durability and corrosion resistance. Meeting MIL-DTL-38999 I specifications, they guarantee performance in extreme temperatures ranging from -65 °C to 200 °C. Please note that this assembly does not ship with contacts.