| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F4P L/C |
| SKU: | AAOMS27467T25F4P L/C |
MS27467T25F4P L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series I connectors, our MS27467T25F4PLC assembly offers reliable connectivity in demanding environments. With a straight plug design and 56 contacts (16 size 8 and 48 size 20), it ensures efficient electrical transmission. Constructed from high-strength aluminum and plated with electroless nickel, this connector guarantees durability and performance. Operating in temperatures from -65°C to 200°C, it is suitable for a wide range of applications. Please note that this assembly does not ship with contacts.