MS27467T25F4S

Heilind Number:AAOMS27467T25F4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F4S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F4S
SKU:AAOMS27467T25F4S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert suitable for harsh environments, with a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer versatility in applications. Constructed with high-strength aluminum shells and offering a choice of plating options, including RoHS-certified finishes, they ensure durability and reliability. The connector family includes front and rear wall mount, as well as jam nut receptacles, all featuring RFI grounding plugs for enhanced performance. Utilizing M39029 rear release crimp contacts, these connectors are designed for easy installation and maintenance. Whether for military or industrial use, the MIL-DTL-38999 I connectors guarantee secure and efficient electrical connections in demanding environments.