| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F4SA L/C |
| SKU: | AAOMS27467T25F4SA L/C |
MS27467T25F4SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments with up to 128 contacts housed in an environmentally sealed insert. Designed for durability, they feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells are plated with options including electroless nickel for corrosion resistance. RoHS compliant finishes ensure environmental responsibility. Perfect for military and industrial use, these connectors meet stringent MIL-DTL-38999 I specifications. Please note that this assembly does not ship with contacts.

