| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F4S L/C |
| SKU: | AAOMS27467T25F4S L/C |
MS27467T25F4S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are built for durability and reliability in harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, they can withstand extreme conditions. Available in various configurations including front and rear wall mount, and jam nut receptacles, they offer versatile connectivity options. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. The high strength aluminum shells provide rugged protection, making them ideal for military and industrial applications. Please note that this assembly does not ship with contacts.