MS27467T25F61HC

Heilind Number:AAOMS27467T25F61HC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F61HC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F61HC
SKU:AAOMS27467T25F61HC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors are built for durability with high-strength aluminum shells and multiple plating options, including RoHS certified finishes. Ideal for military and industrial applications, they ensure reliable performance with a mating life of 1500 cycles and environment-resistant properties.