MS27467T25F61PD

Heilind Number:AAOMS27467T25F61PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F61PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F61PD
SKU:AAOMS27467T25F61PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are ideal for military and aerospace applications requiring rugged and durable connectivity.