| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T25F61P L/C |
| SKU: | AAOMS27467T25F61P L/C |
MS27467T25F61P L/C
Specifications
Detailed Description
Crafted for optimal performance in harsh environments, the MIL-DTL-38999 Series I connectors offer unparalleled connectivity with up to 128 contacts housed in a durable aluminum shell. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, these connectors ensure secure installations in a variety of applications. With a wide operating temperature range of -65 °C to 200 °C and various plating options, including electroless nickel and cadmium finishes, they guarantee reliability in even the most demanding conditions. Please note that this assembly does not ship with contacts, allowing for customized configurations to suit specific needs. Built to military specifications and RoHS compliant, these connectors are the ideal choice for high-reliability connectivity solutions.