MS27467T25F61SA

Heilind Number:AAOMS27467T25F61SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T25F61SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T25F61SA
SKU:AAOMS27467T25F61SA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity for demanding environments. With up to 128 contacts housed in a rugged insert, these connectors are designed for durability. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile installation options. Available in 9 shell sizes and 52 insert arrangements, with gold-plated removable crimp contacts, they ensure reliable conductivity. Operating in temperatures ranging from -65°C to 200°C, these connectors are suitable for a wide range of applications. Constructed with high-strength aluminum shells and offering various plating options, including RoHS-certified finishes, they meet stringent military specifications for performance and reliability. Perfect for use in aerospace, defense, and other critical industries, MIL-DTL-38999 Series I connectors deliver exceptional quality and durability.