| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T9B35PA L/C |
| SKU: | AAOMS27467T9B35PA L/C |
MS27467T9B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for uncompromising performance in harsh environments. Featuring up to 128 contacts within an insert, these connectors offer versatile connectivity options. With front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installation in a variety of applications. Constructed with high-strength aluminum shells and available in a range of plating options, including RoHS certified finishes, they guarantee durability and reliability. Operating in temperatures ranging from -65°C to 200°C and environmentally sealed, they are ideal for military and industrial applications where robust connectivity is essential. Please note that this assembly does not ship with contacts.