MS27467T9B35PC

Heilind Number:AAOMS27467T9B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T9B35PC
ECAD Model:
3D Model

Description:

AAOMS27467T9B35PC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9B35PC
SKU:AAOMS27467T9B35PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed for reliable performance. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Offering front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, these connectors ensure versatility and durability in military and industrial settings.