| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T9B35P L/C |
| SKU: | AAOMS27467T9B35P L/C |
MS27467T9B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T9B35PLC model, offer robust and reliable electrical connectivity in harsh environments. With a straight plug, bayonet coupling design, and 6 contacts, they are ideal for military and high-reliability applications. Operating efficiently in temperatures ranging from -65°C to 175°C, these connectors ensure performance in extreme conditions. Constructed with high-strength aluminum shells and featuring electroless nickel and cadmium olive drab plating, they provide durability and corrosion resistance. Please note that this assembly does not ship with contacts.