MS27467T9B35SD

Heilind Number:AAOMS27467T9B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T9B35SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9B35SD
SKU:AAOMS27467T9B35SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with a choice of plating options, including cadmium-free finishes. The family includes front and rear wall mount as well as jam nut receptacles, all with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Ideal for military and aerospace applications, these connectors meet stringent MIL-DTL-38999 I specifications.