| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T9B35SD L/C |
| SKU: | AAOMS27467T9B35SD L/C |
MS27467T9B35SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts housed in a sealed insert, ensure reliable performance in extreme environments. With operating temperatures ranging from -65 °C to 200 °C, these connectors are ideal for harsh conditions. Offering front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in installation. Compliant with military specification MIL-DTL-38999 I, these connectors guarantee durability and quality. Available in 9 shell sizes and 52 insert arrangements, they accommodate a wide range of applications. Constructed with high-strength aluminum shells and offering various plating options, including RoHS-certified finishes, they prioritize performance and environmental responsibility. With a straight plug design and bayonet coupling, they ensure secure connections. Please note that this assembly does not ship with contacts.