MS27467T9B44S

Heilind Number:AAOMS27467T9B44S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T9B44S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9B44S
SKU:AAOMS27467T9B44S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they use rear release crimp contacts for secure connections. The high-strength aluminum shells come with plating options such as cadmium and nickel for durability. Meeting military specifications, they are ideal for applications requiring rugged and reliable connectivity.