| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T9B44S L/C |
| SKU: | AAOMS27467T9B44S L/C |
MS27467T9B44S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust and reliable connectivity in harsh environments, featuring up to 128 contacts in an insert with front and rear wall mount options. With an operating temperature range of -65°C to 200°C and high strength aluminum shells, these connectors ensure durability and performance in military and industrial applications. Available in various plating options including cadmium and electroless nickel, they provide excellent corrosion resistance. The straight plug configurations with bayonet coupling offer secure and efficient installations. Please note that this assembly does not ship with contacts.