MS27467T9B6S

Heilind Number:AAOMS27467T9B6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T9B6S
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9B6S
SKU:AAOMS27467T9B6S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a rugged insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they feature M39029 rear release crimp contacts for reliable connections. Constructed with high-strength aluminum shells and offered in a selection of plating options, including cadmium-free finishes, these connectors ensure durability and longevity. Suitable for military and industrial applications, they meet stringent MIL-DTL-38999 I standards for quality and performance.