MS27467T9B98AA

Heilind Number:AAOMS27467T9B98AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T9B98AA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9B98AA
SKU:AAOMS27467T9B98AA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed with an operating temperature range of -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, they offer versatility in various applications. The high-strength aluminum shells come with multiple plating options, including cadmium-free finishes. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide reliable connectivity in demanding conditions. The use of M39029 rear release crimp contacts ensures secure connections. Suitable for military and industrial use, they meet stringent MIL-DTL-38999 I specifications for performance and durability.