MS27467T9B98P

Heilind Number:AAOMS27467T9B98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T9B98P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9B98P
SKU:AAOMS27467T9B98P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 environmentally sealed contacts in an insert, designed for harsh environments with an operating temperature range spanning from -65 °C to 200 °C. This connector family offers front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, providing versatility in connectivity solutions. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high-strength aluminum shells, they come with a range of plating options such as cadmium finishes and electroless nickel, catering to diverse application needs. Ideal for military and industrial use, these connectors ensure reliable performance, meeting stringent quality standards.