MS27467T9B98PD

Heilind Number:AAOMS27467T9B98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T9B98PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9B98PD
SKU:AAOMS27467T9B98PD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert, designed for extreme environments. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors meet stringent military specifications for reliability. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. With a wide range of plating options including cadmium-free finishes, such as electroless nickel and black anodized aluminum, these connectors are suitable for diverse applications. Operating between -65°C and 200°C, they provide dependable performance in harsh conditions. With a service rating of I and compliance with RoHS regulations, they guarantee both durability and environmental responsibility.