| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T9B98SA L/C |
| SKU: | AAOMS27467T9B98SA L/C |
MS27467T9B98SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connector assembly, designated by SKU MS27467T9B98SA L/C, offers rugged and reliable connectivity in harsh environments. Featuring up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure data and power transmission. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for use in extreme conditions. The assembly includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, providing versatile installation options. Constructed with high-strength aluminum shells and available in various plating options, such as electroless nickel and cadmium finishes, they meet stringent military specifications. Please note that this assembly does not ship with contacts, allowing for customization based on specific application requirements.