MS27467T9F35P

Heilind Number:AAOMS27467T9F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T9F35P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9F35P
SKU:AAOMS27467T9F35P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they offer multiple plating options including cadmium-free finishes. These connectors, compliant with MIL-DTL-38999 I military specifications, are essential for demanding applications requiring reliable connectivity in challenging conditions.