MS27467T9F35PD

Heilind Number:AAOMS27467T9F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T9F35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9F35PD
SKU:AAOMS27467T9F35PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in 9 shell sizes and 52 insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity in aerospace and defense applications. The high strength aluminum shells come in various plating options, including cadmium-free finishes, meeting RoHS compliance. Ideal for military and industrial use, these circular connectors provide durable and secure electrical connections.