| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T9F35P L/C |
| SKU: | AAOMS27467T9F35P L/C |
MS27467T9F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a sealed insert, are designed for rugged environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, these connectors offer flexibility for different applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they ensure durability and reliability. Compliant with military specification MIL-DTL-38999 I, these connectors come in plug, receptacle, and grounding plug configurations, meeting diverse connectivity needs. Please note that this assembly does not ship with contacts.