MS27467T9F44SA

Heilind Number:AAOMS27467T9F44SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T9F44SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9F44SA
SKU:AAOMS27467T9F44SA

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments, featuring up to 128 contacts sealed for environmental protection. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Offering RoHS compliance, they guarantee both durability and environmental safety. Ideal for military and industrial use, the MIL-DTL-38999 I connectors ensure efficient and long-lasting connectivity.