MS27467T9F44SD

Heilind Number:AAOMS27467T9F44SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T9F44SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9F44SD
SKU:AAOMS27467T9F44SD

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in demanding environments. Featuring up to 128 contacts in an environmentally sealed insert, these connectors ensure reliable operation in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they provide versatile solutions for different applications. Compliant with military specification MIL-DTL-38999 I, these circular plugs boast rugged construction with high-strength aluminum shells. Contact options include M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, accommodating diverse wiring needs. With a range of plating options such as gold, electroless nickel, and cadmium-free finishes, these connectors ensure optimal performance and durability. Suitable for use in military, aerospace, and industrial settings, the MIL-DTL-38999 Series I connectors guarantee secure and efficient electrical connections.