MS27467T9F98HA

Heilind Number:AAOMS27467T9F98HA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T9F98HA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9F98HA
SKU:AAOMS27467T9F98HA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert for secure connectivity. With a wide operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connector family includes front and rear wall mount as well as jam nut receptacles, all with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure efficient installation and maintenance. Ideal for military and industrial applications, these connectors meet MIL-DTL-38999 I specifications for durability and performance.