MS27467T9F98JB

Heilind Number:AAOMS27467T9F98JB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T9F98JB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9F98JB
SKU:AAOMS27467T9F98JB

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts within an environmentally sealed insert, ideal for harsh conditions. With an operating temperature range spanning from -65 °C to 200 °C, these connectors offer reliability in extreme environments. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes, ensuring durability. Suitable for military and industrial applications, these connectors guarantee optimal performance in demanding settings.