| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T9F98P L/C |
| SKU: | AAOMS27467T9F98P L/C |
MS27467T9F98P L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series I connector, designated as SKU MS27467T9F98P L/C, offers robust connectivity for harsh environments. Featuring up to 128 contacts housed in an environmentally sealed insert, it ensures reliable performance in extreme conditions. With a wide operating temperature range of -65°C to 200°C, this connector is suitable for a variety of applications. Available in 9 shell sizes and 52 insert arrangements, it provides flexibility in design. Constructed with durable aluminum shells and offering various plating options, including RoHS-certified finishes, it guarantees long-lasting durability. Please note that this assembly does not ship with contacts.