MS27467T9F98SA

Heilind Number:AAOMS27467T9F98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T9F98SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T9F98SA
SKU:AAOMS27467T9F98SA

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with a wide operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility in applications. These connectors, with front wall mount, rear wall mount, and jam nut receptacles, ensure secure installations. Utilizing M39029 rear release crimp contacts, they guarantee reliable connections. Constructed with high-strength aluminum shells and offered in different plating options, including RoHS-certified finishes, they cater to diverse needs. With bayonet coupling and gold-plated contacts, they provide efficient and durable performance. Suitable for military and industrial applications, these connectors are essential for demanding environments where reliability is paramount.